Contitech 700 5M 15, Timing Belt, 140 Teeth, 700mm 15mm

RS Stock No.:
4750462
Mfr. Prt No.:
700 5M 15
Brand:
Contitech
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
RS stock number 4750462
Product description Contitech 700 5M 15, Timing Belt, 140 Teeth, 700mm 15mm
Manufacturer / Brand Contitech
Manufacturer part number 700 5M 15

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

L338502-01

Specifications

Attribute Value
Brand Contitech
Maximum Speed 50 m/s
Material Rubber
Pitch 5 mm
Tooth Height 2.1 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Width 15 mm
Length 700 mm
Number of Teeth 140
Checking stock...
VND
386,657.04
Out of stock
Price Each
Unit(s)Per Unit(VND)
1386,657.04
*price per unit indicative
"Contitech 700 5M 15, Timing Belt, 140 Teeth, 700mm 15mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products