EMERSON – ASCO 5/2 Pneumatic Solenoid Valve – Pilot/Spring 541 Series
- RS Stock No.:
- 2783842
- Mfr. Prt No.:
- 54101017
- Brand:
- EMERSON – ASCO
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
| RS stock number | 2783842 |
| Product description | EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Pilot/Spring 541 Series |
| Manufacturer / Brand | EMERSON – ASCO |
| Manufacturer part number | 54101017 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
ISO
Pneumatic control ISO distributors
Specifications
| Attribute | Value |
| Brand | EMERSON – ASCO |
| Manufacturer Series | 541 |
| Mounting Style | Manifold |
| Function | 5/2 |
| Actuation Type | Pilot/Spring |
| Body Material | Polyoxymethylene |
| Maximum Flow Rate | 1400 L/min |
| Minimum Operating Pressure | -0.95 bar |
| Minimum Operating Temperature | -10 °C |
| Maximum Operating Temperature | +60 °C |
| Maximum Operating Pressure | 12 bar |
| Number of Ports | 5/2 |