EMERSON – ASCO 5/2 Pneumatic Solenoid Valve – Pilot/Spring 541 Series 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc
- RS Stock No.:
- 2783864
- Mfr. Prt No.:
- 54191023
- Brand:
- EMERSON – ASCO
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
| RS stock number | 2783864 |
| Product description | EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Pilot/Spring 541 Series 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc |
| Manufacturer / Brand | EMERSON – ASCO |
| Manufacturer part number | 54191023 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
ISO
Electro-pneumatically controlled ISO distributors
Specifications
| Attribute | Value |
| Brand | EMERSON – ASCO |
| Manufacturer Series | 541 |
| Mounting Style | Manifold |
| Function | 5/2 |
| Actuation Type | Pilot/Spring |
| Solenoid Fitted | Yes |
| Body Material | Aluminium |
| Maximum Flow Rate | 1400 L/min |
| Solenoid Voltage | 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc |
| Minimum Operating Pressure | 3 bar |
| Minimum Operating Temperature | -10 °C |
| Maximum Operating Temperature | +60 °C |
| Number of Ports | 5/2 |
| Maximum Operating Pressure | 12 bar |