Weidmüller Battery Module, Control unit for use with Power Supplies

RS Stock No.:
9236602
Mfr. Prt No.:
1370050010
Brand:
Weidmuller
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
RS stock number 9236602
Product description Weidmüller Battery Module, Control unit for use with Power Supplies
Manufacturer / Brand Weidmuller
Manufacturer part number 1370050010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Switch Mode - Weidmuller

ConnectPower Series

Professional range of Weidmuller buffers from the ConnectPower series. In the event of a power shortage, the buffers take over the power supplies in the range from 250ms to 1s in automation systems. The energy is stored in the internal capacitors making them maintenance free. The buffers incorporate an LED display to show the respective state of the buffer.

Reliable
Efficient
Robust


Specifications

Attribute Value
Brand Weidmuller
For Use With Power Supplies
Mounting Style DIN Rail Mount
Input Current Range Maximum of 10 A, Maximum of 20 A
Standards Met CE, cULus Listed, EAC, RCM, TUV, UL LIsted
Accessory Type Control unit
Supply Voltage 20 → 30 V dc
Checking stock...
VND
10,415,887.86
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,415,887.86
*price per unit indicative
"Weidmüller Battery Module, Control unit for use with Power Supplies" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products