TE Connectivity 4PDT 24V dc Latching Relay, 3A Plug In

RS Stock No.:
6804259
Mfr. Prt No.:
V23003B 37C110
Brand:
TE Connectivity
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6804259
Product description TE Connectivity 4PDT 24V dc Latching Relay, 3A Plug In
Manufacturer / Brand TE Connectivity
Manufacturer part number V23003B 37C110
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
RS stock number 6804259
Product description TE Connectivity 4PDT 24V dc Latching Relay, 3A Plug In
Manufacturer / Brand TE Connectivity
Manufacturer part number V23003B 37C110

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

P Series cradle relay, bistable


Specifications

Attribute Value
Brand TE Connectivity
Coil Voltage 24 V dc
Contact Configuration 4PDT
Mounting Type Plug In
Switching Current 3 A
Maximum Switching Voltage AC 125 V ac
Maximum Switching Voltage DC 150 V dc
Maximum Switching Power DC 70 W
Length 30 mm
Depth 19 mm
Height 30 mm
Dimensions 30 x 19 x 30 mm
Terminal Type Plug In
Application Signal
Coil Power 1.44 W
Life 10000000 (Mechanical) operations
Maximum Switching Power AC 50 VA
Coil Resistance 340 Ω, 400 Ω
Operating Temperature Range -40 → +70 °C
Contact Material Gold Plated
Number of Poles 4
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +70 °C
Isolation Coil To Contact 500 V rms
Checking stock...
VND
13,349,083.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
113,349,083.23
*price per unit indicative
"TE Connectivity 4PDT 24V dc Latching Relay, 3A Plug In" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products