TE Connectivity, AMPMODU MOD V Female Crimp Terminal 20AWG 1-87309-4

RS Stock No.:
6801455
Mfr. Prt No.:
1-87309-4
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6801455
Product description TE Connectivity, AMPMODU MOD V Female Crimp Terminal 20AWG 1-87309-4
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-87309-4
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
RS stock number 6801455
Product description TE Connectivity, AMPMODU MOD V Female Crimp Terminal 20AWG 1-87309-4
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-87309-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)

A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Receptacle Crimp Contacts (Mod IV)

A range of Receptacle Crimp Contacts for use with Mod IV shells which mate with shrouded headers. This range includes Crimps are for 32-28 or 26-22 or 24-20 AWG wires, see Table for details.


Specifications

Attribute Value
Brand TE Connectivity
Minimum Wire Size AWG 24 AWG
Maximum Wire Size AWG 20 AWG
Minimum Wire Size mm² 0.2 mm²
Maximum Wire Size mm² 0.6 mm²
Minimum Operating Temperature -65 °C
Termination Method Crimp
Maximum Operating Temperature +105 °C
Contact Plating Gold
Maximum Contact Resistance 12 mΩ
Contact Material Phosphor Bronze
Gender Female
Series AMPMODU MOD V
For Use With AMPMODU MOD IV Connector Housing
Checking stock...
VND
1,489,089.91
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
11,489,089.9114,890.90
*price per unit indicative
"TE Connectivity, AMPMODU MOD V Female Crimp Terminal 20AWG 1-87309-4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products