Huber+Suhner 50Ω Right Angle Cable Mount, QN Connector , Plug, RG58 C/U

RS Stock No.:
6126934
Mfr. Prt No.:
16_QN-50-3-2/133_NE
Brand:
Huber+Suhner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6126934
Product description Huber+Suhner 50Ω Right Angle Cable Mount, QN Connector , Plug, RG58 C/U
Manufacturer / Brand Huber+Suhner
Manufacturer part number 16_QN-50-3-2/133_NE
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
RS stock number 6126934
Product description Huber+Suhner 50Ω Right Angle Cable Mount, QN Connector , Plug, RG58 C/U
Manufacturer / Brand Huber+Suhner
Manufacturer part number 16_QN-50-3-2/133_NE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

HUBER+SUHNER QN Series

The QN series is based on the inner dimensions and performance of the N connector; however, instead of a threaded coupling mechanism, a SNAP-ON mechanism is used, offering a time-saving and fail-safe mounting. The QN series also allows increased packaging density compared to N connectors due to the fact that no torque spanner is required to fasten the coupling nut. Additionally, the outer dimensions of QN are smaller than N, offering the advantage that TNC-sized flanges can be used on QN connectors.

90° Cable Plug

50Ω impedance
Frequency range up to 11GHz, although most connectors are return-loss optimised for up to 6GHz
Similar performance to N but much easier to mate
User-friendly, fast and secure
Time saving thanks to SNAP-ON mating
No additional space for a torque wrench is needed between connectors


Specifications

Attribute Value
Brand Huber+Suhner
Coaxial Connector Type QN Connector
Gender Male
Mounting Type Cable Mount
Impedance 50 Ω
Termination Method Solder
Body Orientation Right Angle
Cable Type RG58 C/U
Operating Frequency 0 to 11 GHz
Body Plating White Bronze
Contact Material Brass
Contact Plating Gold over Enickel
Checking stock...
VND
1,034,642.35
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,034,642.35
*price per unit indicative
"Huber+Suhner 50Ω Right Angle Cable Mount, QN Connector , Plug, RG58 C/U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products