JST Female SH Crimp Terminal to Female SH Crimp Terminal Crimped Wire, 300mm, 0.08mm²

RS Stock No.:
3116675
Mfr. Prt No.:
SH3-SH3-28300
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3116675
Product description JST Female SH Crimp Terminal to Female SH Crimp Terminal Crimped Wire, 300mm, 0.08mm²
Manufacturer / Brand JST
Manufacturer part number SH3-SH3-28300
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
RS stock number 3116675
Product description JST Female SH Crimp Terminal to Female SH Crimp Terminal Crimped Wire, 300mm, 0.08mm²
Manufacturer / Brand JST
Manufacturer part number SH3-SH3-28300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1.0mm Wire to Board - JST SH Series

Pre-Terminated Crimped Leads

From JST, this range of pre-terminated leads with SSH-003T-P0.2 crimp terminal contacts is suitable for use with 1mm pitch crimp terminal housing. For example, you could use these leads with as 311-6502.

This range is suited to cable sized between 32 AWG (0.03 mm²) and 28 AWG (0.08 mm²) and the leads are housed within a red jacket.

JST female contact pre-terminated crimped leads feature tin contact plating and a phosphor bronze contact material.

The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.

Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings

Length:

Length 150 mm (311-6647 single-sided crimping, 311-6653 double-sided crimping, 166-7292 single-sided crimping, 166-7293 double-sided crimping)
Length 300 mm (311-6669 one-side crimping, 311-6675 both-end crimping, 166-7339 both-end crimping, 166-7340 one-side crimping).


Specifications

Attribute Value
Brand JST
Series SH
Connector A Type Crimp Receptacle
Connector A SH Crimp Terminal
Connector B Type Crimp Receptacle
Connector A Gender Female
Wire Size 0.08 mm²
Connector B SH Crimp Terminal
Cable Length 300 mm
Connector B Gender Female
Contact Plating Tin
Current Rating 1 A
Checking stock...
VND
249,611.39
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1249,611.3924,961.14
*price per unit indicative
"JST Female SH Crimp Terminal to Female SH Crimp Terminal Crimped Wire, 300mm, 0.08mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products