Molex, MX150 Female Crimp Terminal 22AWG 33012-2003

RS Stock No.:
7205710
Mfr. Prt No.:
33012-2003
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7205710
Product description Molex, MX150 Female Crimp Terminal 22AWG 33012-2003
Manufacturer / Brand Molex
Manufacturer part number 33012-2003
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
RS stock number 7205710
Product description Molex, MX150 Female Crimp Terminal 22AWG 33012-2003
Manufacturer / Brand Molex
Manufacturer part number 33012-2003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex MX150™ Sealed Connection Systems

MX150™ Female Crimp Terminals, 1.50mm - 33001 and 33012 Series

Female crimp terminals for the MX150™ connector system. These female crimp terminals are matte sealed, have a low insertion force of 3.0 N (average) and meet USCAR performance testing. The electrical ratings for these female crimp terminals is 250 V, 22 A. These female crimp terminals mate with series 33001 male terminals, stock numbers 720-5700 typically.
For use with series 33472 female connectors, stock number 720-5726 typically.
For use with series 93288 female SRC connectors, stock number 775-4448 .
For use with series 85083 female SRC Hybrid connectors, stock number 775-4442 .

Note

For a range of MX 150 Tooling see stock number 778-6717 typical.


Specifications

Attribute Value
Brand Molex
Gender Female
For Use With MX150 Connector Housing
Series MX150
Termination Method Crimp
Maximum Wire Size mm² 0.3 mm²
Contact Plating Tin
Maximum Wire Size AWG 22 AWG
Contact Material Alloy
Series Number 33012
Checking stock...
VND
280,995.89
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
1280,995.892,809.96
*price per unit indicative
"Molex, MX150 Female Crimp Terminal 22AWG 33012-2003" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products