RS PRO Hand Crimping Tool for QM Multipole

RS Stock No.:
0468686
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
RS stock number 0468686
Product description RS PRO Hand Crimping Tool for QM Multipole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Crimp Tool for QM Multipole Connectors

RS Pro crimp tool for QM multipole connectors. Made from glass-fibre reinforced plastic which conforms to DIN 43651. This 850 mm crimp tool supports a wire size of 16 to 24 AWG and is suitable for a variety of applications such as mains and control lead connections. Strong, dependable and comfortable in both hands.

Features and Benefits

• Made from glass fibre reinforced plastic
• Conforms to DIN 43651 standards
• Supports a wire size of 16 to 24 AWG
• High quality hardened steel jaws
• Blacked pressed steel handles
• PVC handle sleeves

Typical Applications:

• Maintenance & repair
• Electrical Installations
• Computer Interfacing
• Cable assemblies

FAQ:
What is this tool used for?

• Designed to crimp QM multipole connectors
• 9-way IP68 sealed connectors onto size wires 16 to 24 AWG

How easy are they to use?

They are very easy to use, choose the male or female pin for application, insert the wire into the pin then open the crimp tool, insert into the hole of the indent crimper and squeeze until the cycle finishes.

How do you maintain the product?

• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand RS PRO
Overall Length 220 mm
Crimp Tool Type Crimping Tool
Operation Hand
Crimp Connector Type QM Multipole
Ratcheting No
Checking stock...
VND
2,175,155.08
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,175,155.08
*price per unit indicative
"RS PRO Hand Crimping Tool for QM Multipole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products