TE Connectivity FASTIN-FASTON .312 series Uninsulated Crimp Flag Terminal, 1mm² to 2.5mm², 17AWG to 13AWG, Tin Plated

RS Stock No.:
6805779
Mfr. Prt No.:
180422-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6805779
Product description TE Connectivity FASTIN-FASTON .312 series Uninsulated Crimp Flag Terminal, 1mm² to 2.5mm², 17AWG to 13AWG, Tin Plated
Manufacturer / Brand TE Connectivity
Manufacturer part number 180422-2
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
RS stock number 6805779
Product description TE Connectivity FASTIN-FASTON .312 series Uninsulated Crimp Flag Terminal, 1mm² to 2.5mm², 17AWG to 13AWG, Tin Plated
Manufacturer / Brand TE Connectivity
Manufacturer part number 180422-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Connectors

TE Connectivity FASTIN FASTON Series 312 Quick Connect Flag Receptacle Crimp Terminals

FASTIN FASTON 312 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTIN FASTON 312 series quick connect flag style crimp receptacle terminals have a locking lance that ensures secure retention when snapped into housings and use "F" style crimp terminations which enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.


Specifications

Attribute Value
Brand TE Connectivity
Type Flag Terminal
Minimum Wire Size mm² 1 mm²
Insulation Uninsulated
Gender Female
Maximum Wire Size mm² 2.5 mm²
Tab Size 7.92 x 0.81 mm
Tab Width 7.92 mm
Tab Thickness 0.81 mm
Minimum Wire Size AWG 17 AWG
Maximum Wire Size AWG 13 AWG
Termination Method Crimp
Contact Material Brass
Contact Plating Tin
Overall Length 17.6 mm
Series FASTIN-FASTON .312
Checking stock...
VND
976,685.64
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
1976,685.649,766.86
*price per unit indicative
"TE Connectivity FASTIN-FASTON .312 series Uninsulated Crimp Flag Terminal, 1mm² to 2.5mm², 17AWG to 13AWG, Tin Plated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products