Fluke Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black, Grey, Red
- RS Stock No.:
- 2600084
- Mfr. Prt No.:
- AC120
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2600084 |
| Product description | Fluke Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black, Grey, Red |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | AC120 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke AC120 Alligator Clip Set for 120-Series Test Leads
From Fluke, this set of three Probe Tip Alligator Clips are designed for use with STL 120 Shielded Test Leads and TL75 Test Leads. The safety designed insulated clips accept standard 0.08’’ (2mm)-pin tip sized test probes. With nickel-plated steel jaw contact material and a standard jaw opening of 5/16’’ (8mm), these clips ensure a secure and conductive connection.
• Red, Grey and Black Alligator Clip
• Maximum Voltage: CAT III 1000 V per IEC 61010-031
• Maximum Current: 10A
• Material: Nickel-plated steel jaw
• Jaw Opening: 5/16’’ (8mm)
Specifications
| Attribute | Value |
| Brand | Fluke |
| Contact Material | Nickel-Plated Steel |
| Insulated | Yes |
| Colour | Black, Grey, Red |
| Insulation Material | Rubber |
| Jaw Opening | 8 mm |
| Current Rating | 10 A |