Crouzet CTR24 Counter, 8 Digit, 30 V dc, 260 V ac

RS Stock No.:
7259580
Mfr. Prt No.:
87622081
Brand:
Crouzet

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7259580
Product description Crouzet CTR24 Counter, 8 Digit, 30 V dc, 260 V ac
Manufacturer / Brand Crouzet
Manufacturer part number 87622081
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
RS stock number 7259580
Product description Crouzet CTR24 Counter, 8 Digit, 30 V dc, 260 V ac
Manufacturer / Brand Crouzet
Manufacturer part number 87622081

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

CTR24 LCD Impulse Counter Series

APPROVALS : UL, CE

Display comprises of an 8-digit LCD with a digit height of 8 mm
The device is powered by a lithium battery
Counter inputs: solid state (4 → 30 Vdc) or voltage (10 → 260 Vac)
Reset on panel or external with inhibition option
Backlit model available
Counting directions can be selected with input
Accessories for 50 x 25 mm cut-out


Specifications

Attribute Value
Brand Crouzet
Number of Digits 8
Minimum Operating Temperature -10 °C
Backlighting Yes
Digit Height 8 mm
Output / Interface Transistor
Reset Method Manual, Signal
Series CTR24
Weight 50 g
Count Mode Impulses
Display Type LCD
Display Range -9999999 → 99999999
Mounting Type Panel Mount
Measurement Range -9999999 → 99999999
Supply Voltage 30 V dc, 260 V ac
Connection Type Screw
Input Type Transistor
Maximum Operating Temperature +60 °C
Checking stock...
VND
3,816,355.20
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,816,355.20
*price per unit indicative
"Crouzet CTR24 Counter, 8 Digit, 30 V dc, 260 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products