Bosch Rexroth Connecting Component, Cube Connector, strut profile 45 mm, groove Size 10mm

RS Stock No.:
0523229
Mfr. Prt No.:
3842549871
Brand:
Bosch Rexroth
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
RS stock number 0523229
Product description Bosch Rexroth Connecting Component, Cube Connector, strut profile 45 mm, groove Size 10mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842549871

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Cube Connectors, 2 or 3 way

20mm and 30mm corner cube kits containing all necessary cover caps for a neat finish. The 2 way kits are suitable for structures such as picture frames, and the 3 way kits are suitable for the building of tables and shelving.

Note

Product currently being supplied with a standard grey Non ESD cap

Self-tapping fasteners and caps included
DesignLINE version with special silver paint

L390191-01

Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type Cube Connector
Fits Groove Size 10 mm
Thread Size S12
Length 30 mm
Fits Strut Profile 45 mm
Product Family Bosch Rexroth
Material Aluminium
Product System MGE
Checking stock...
VND
625,388.47
Out of stock
Price Bag
Unit(s)Per Unit(VND)
1625,388.47
*price per unit indicative
"Bosch Rexroth Connecting Component, Cube Connector, strut profile 45 mm, groove Size 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products