Microchip Curiosity Development Board DM164137
- RS Stock No.:
- 8808650
- Mfr. Prt No.:
- DM164137
- Brand:
- Microchip

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8808650 |
| Product description | Microchip Curiosity Development Board DM164137 |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | DM164137 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8808650 |
| Product description | Microchip Curiosity Development Board DM164137 |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | DM164137 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Curiosity Development Tools
Curiosity Starter Kit for 8-Bit PIC Microcontrollers
The Curiosity Starter Kit from Microchip is a flexible fully integrated 8-bit development platform designed for first-time users and experienced design engineers alike. Offered is a feature-rich, rapid prototyping experience for Microchip 8-bit PIC® Microcontrollers. The Curiosity takes full advantage of the Microchip easy-to-use MPLAB® X Development Environment with an integrated programmer/debugger; no other hardware is needed to get started.
On-board the Curiosity features a MikroElektronika mikroBUS™ socket that makes adding extra functionality effortless. Simply add-on one of the numerous MikroElektronika Click™ accessory boards to explore a wide range of different applications and technologies. Adding Bluetooth communications is easily achieved with the installation of the Microchip RN4020 Bluetooth Low Energy Bluetooth module. Interface devices are also provided; the board is pre-populated with physical switches, an mTouch™ capacitive button and an on-board potentiometer.
Note
USB cable is not included
Features
Supports 8-pin, 14-pin and 20-pin 8-bit PIC Microcontrollers*
On-Board Programmer/Debugger with USB Interface
Integrates Seamlessly with MPLAB® X IDE and Code Configurator
Pre-Equipped with User Interface Devices – mTouch™ Capacitive Touch Button, Analogue Potentiometer and Physical Switches
mikroBUS™ Support with Over 100 MikroElektronika Click™ Add-On Boards Available
RN4020 Bluetooth Module Footprint
*8-bit PIC MCUs with low voltage programming capability
Kit Contents
1 x Curiosity Development Board
Specifications
| Attribute | Value |
| Brand | Microchip |
| Device Core | PIC8 |
| Classification | Development Board |
| Processor Part Number | PIC16F1619 |
| Processor Family Name | PIC |
| Kit Name | Curiosity |
| Processor Type | MCU |