Wago Signal Conditioner Transducer

RS Stock No.:
1357398
Mfr. Prt No.:
2857-550
Brand:
Wago

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1357398
Product description Wago Signal Conditioner Transducer
Manufacturer / Brand Wago
Manufacturer part number 2857-550
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
RS stock number 1357398
Product description Wago Signal Conditioner Transducer
Manufacturer / Brand Wago
Manufacturer part number 2857-550

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Wago JUMPFLEX Isolation Amplifiers and Signal Conditioners

2857 Series Current Signal Conditioner

Wago 2857 series current signal conditioner measures AC-DC currents up to 100 A, while converting the measured current into an analogue standard signal at the output. Providing both digital signal output and relay with changeover contact.

Features and Benefits

Clipping capability provides analogue signal limitation to output end values
Adjustable software filter
Input/output response simulation via configuration display
Safe 3 way isolation with 4 kV test voltage per EN 61140


Specifications

Attribute Value
Brand Wago
Termination Push-In
Output Type Analogue, Digital, Relay
Minimum Operating Temperature -40 °C
Input Range -100 → 100 (DC) A, 500 mA → 100 A (AC)
Mounting Type DIN Rail
Interface APP Configuration Interface, Interface, Software Configuration Interface
Supply Voltage 24 V dc
Module Type Signal Conditioner Transducer
Output Range ± 10 V, ± 20 mA
Signal Conditioner Type Current Transducer
Maximum Operating Temperature +70 °C
Operating Temperature Range -40 ? +70 °C
Checking stock...
VND
15,316,891.38
Out of stock
Price Each
Unit(s)Per Unit(VND)
115,316,891.38
*price per unit indicative
"Wago Signal Conditioner Transducer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products