Phoenix Contact, 9 Pole D-sub Connector, Male Interface Module, DIN Rail Mount

RS Stock No.:
2929587
Mfr. Prt No.:
2962777
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2929587
Product description Phoenix Contact, 9 Pole D-sub Connector, Male Interface Module, DIN Rail Mount
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2962777
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
RS stock number 2929587
Product description Phoenix Contact, 9 Pole D-sub Connector, Male Interface Module, DIN Rail Mount
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2962777

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Varioface Compact-Line Modules for D-Sub connectors

The range of Varioface Compact-Line modules for D-Sub connectors from Phoenix Contact have the same properties as standard Varioface modules but are smaller in size.
Due to their low-profile mount of just 45 mm, the interface modules guarantee a high density in the cabinet and thus account for the trend towards miniaturisation. This significantly reduces the cabinet volume and, consequently, all related costs.
These modules are equipped with 9- to 50-pin male or female D-Sub connectors and screw-connection terminal blocks for conductor cross-sections up to 1.5 mm².


Specifications

Attribute Value
Brand Phoenix Contact
Depth 45 mm
Wire Size 26 → 16 AWG
Connector Type D-sub
Length 54 mm
Number of Contacts 9
Width 42 mm
Dimensions 54 x 42 x 45 mm
Minimum Operating Temperature -20 °C
Voltage Rating 25 V ac, 60 V dc
Cable CSA 0.14 → 1.5 mm²
Maximum Operating Temperature +50 °C
Current Rating 2.5 A
Test Proof Voltage 800 V ac
Gender Male
Mounting Type DIN Rail Mount
Checking stock...
VND
3,650,854.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,650,854.27
*price per unit indicative
"Phoenix Contact, 9 Pole D-sub Connector, Male Interface Module, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products