Belden Cat6 Ethernet Cable, U/UTP Shield, Grey PVC Sheath, 305m, Unterminated

RS Stock No.:
4196571
Mfr. Prt No.:
7883A F2V1000
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4196571
Product description Belden Cat6 Ethernet Cable, U/UTP Shield, Grey PVC Sheath, 305m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number 7883A F2V1000
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
RS stock number 4196571
Product description Belden Cat6 Ethernet Cable, U/UTP Shield, Grey PVC Sheath, 305m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number 7883A F2V1000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Data transmission cables

DataTwist® Cat 6 Patch UTP

U/UTP solid patch Cat6 250MHz cable with central slit film filler

Features and Benefits
· Highly flexible PVC jacket sequentially marked
· RJ45 compatible for either T568A or T658B configurations
· Supports every Ethernet system currently on the market and is ideal for use in existing or future bandwidth applications such as 622ATM and Gigabit Ethernet


Specifications

Attribute Value
Brand Belden
LAN Category Cat6
Terminated/Unterminated Unterminated
Core Strands 1/24
Outer Sheath Material PVC
Shield Type U/UTP
Sheath Colour Grey
Outer Diameter 5.21 mm
Length 305 m
Connector Type Unterminated/Unterminated
Attenuation 2.4 dB/100m @ 1MHz
Cable Shape Twisted Pair
Checking stock...
VND
18,077,890.46
Out of stock
Price Reel (1 Reel of 304 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
118,077,890.4659,466.74
*price per unit indicative
"Belden Cat6 Ethernet Cable, U/UTP Shield, Grey PVC Sheath, 305m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products