SMC Double Action Pneumatic Pin Cylinder, NCDJ2D10-100-B
- RS Stock No.:
- 8444486
- Mfr. Prt No.:
- NCDJ2D10-100-B
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8444486 |
| Product description | SMC Double Action Pneumatic Pin Cylinder, NCDJ2D10-100-B |
| Manufacturer / Brand | SMC |
| Manufacturer part number | NCDJ2D10-100-B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC Roundline Cylinders
SMC NCJ2 Series
SMC NCJ2 series of miniature cylinders offer a stainless steel body and stainless steel rods. They are a compact and lightweight highly accurate pneumatic cylinder. Available in bore sizes 6, 10, 16 mm, and a wide range of stroke lengths. Other features include non-rotating piston, rubber bumpers and an auto switch capability.
Double Acting
Compact and Lightweight
Auto Switch Sensing Optional
Non Rotating Piston Rod Optional
High Accuracy Mounting
Specifications
| Attribute | Value |
| Brand | SMC |
| Manufacturer Series | NCJ2 |
| Action | Double |
| Rods | Single |
| Bore | 9.53 mm |
| Stroke | 25.4 mm |
| Maximum Operating Pressure | 0.7 MPa |
| Absolute Maximum Pressure | 1 MPa |
| Cushioning Type | Rubber |
| Port Connection | 10-32 UNF |
| Dimensions | 3.91 x 0.47 x 0.47 in |
| Weight | 50.6 g |
| Minimum Piston Speed | 50 mm/s |
| Piston Speed | 50 → 750 mm/s |
| Maximum Piston Speed | 750 mm/s |
| Minimum Operating Temperature | -10 °C |
| Width | 11.94 mm |
| Length | 99.31 mm |
| Height | 11.94 mm |
| Maximum Operating Temperature | +70 °C |