Mean Well 50W Isolated DC-DC Converter Chassis Mount, Voltage in 19 → 36 V dc, Voltage out 12V dc

RS Stock No.:
6783562
Mfr. Prt No.:
SD-50B-12
Brand:
Mean Well
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6783562
Product description Mean Well 50W Isolated DC-DC Converter Chassis Mount, Voltage in 19 → 36 V dc, Voltage out 12V dc
Manufacturer / Brand Mean Well
Manufacturer part number SD-50B-12
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
RS stock number 6783562
Product description Mean Well 50W Isolated DC-DC Converter Chassis Mount, Voltage in 19 → 36 V dc, Voltage out 12V dc
Manufacturer / Brand Mean Well
Manufacturer part number SD-50B-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SD-50 Series Single Output Enclosed Regulated Isolated DC-DC Converter

Note

De-rating below 0 and above 40°C.
MTBF to MIL-HDBK-217F (25°C).

High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation


Specifications

Attribute Value
Brand Mean Well
Output Voltage Adjustment Range 11 → 16 V
Mounting Type Chassis Mount
Width 97 mm
Input Voltage Range 19 → 36 V dc
Depth 38 mm
Minimum Temperature -10 °C
Standards Met 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Length 159 mm
Power Rating 50 W
Efficiency 75 %
Output Voltage 12 V dc
Output Current 4.2 A
Load Regulation ±0.3 %
Isolation Voltage 1.5 kV ac
Number of Outputs 1
Maximum Temperature +60 °C
Input Voltage Nominal 24 V dc
Checking stock...
VND
948,021.13
Out of stock
Price Each
Unit(s)Per Unit(VND)
1948,021.13
*price per unit indicative
"Mean Well 50W Isolated DC-DC Converter Chassis Mount, Voltage in 19 → 36 V dc, Voltage out 12V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products