Murata Power Solutions MEE3 3W Isolated DC-DC Converter Through Hole, Voltage in 10.8 → 13.2 V dc, Voltage out

RS Stock No.:
7511459
Mfr. Prt No.:
MEE3S1205SC
Brand:
Murata Power Solutions

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7511459
Product description Murata Power Solutions MEE3 3W Isolated DC-DC Converter Through Hole, Voltage in 10.8 → 13.2 V dc, Voltage out
Manufacturer / Brand Murata Power Solutions
Manufacturer part number MEE3S1205SC
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
RS stock number 7511459
Product description Murata Power Solutions MEE3 3W Isolated DC-DC Converter Through Hole, Voltage in 10.8 → 13.2 V dc, Voltage out
Manufacturer / Brand Murata Power Solutions
Manufacturer part number MEE3S1205SC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Murata Power Solutions - SIP

Murata Isolated 3W Single Output DC/DC Converter - MEE3 Series

MEE3 series isolated 3W single output DC/DC converters with an industry standard SIP package. These 3W single output isolated DC/DC converters have a high efficiency and power density and offer a full 3W load performance under a wide temperature range. Typical applications this MEE3 series of DC/DC converters include providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation.

Note

MTBF to MIL-HDBK-217F FN2 with nominal input voltage at full load

APPROVALS : cULus

High efficiency of up to 89% typically
High power density of 2.68W/cm3
Industry standard pinout
Performance at full load at wide temperature range of -40°C to 85°C
Fully encapsulated with toroidal magnetics
No heatsink or external components required
No electrolytic or tantalum capacitors
UL 94V-0 package material


Specifications

Attribute Value
Brand Murata Power Solutions
Output Voltage 5 V dc
Input Voltage Range 10.8 → 13.2 V dc
Input Voltage Nominal 12 V dc
Isolation Voltage 1 kV dc
Power Rating 3 W
Output Current 600 mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 85 %
Package SIP
Load Regulation ±6 %
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Series MEE3
Length 14.15 mm
Depth 10.15 mm
Checking stock...
VND
436,872.24
Out of stock
Price Each
Unit(s)Per Unit(VND)
1436,872.24
*price per unit indicative
"Murata Power Solutions MEE3 3W Isolated DC-DC Converter Through Hole, Voltage in 10.8 → 13.2 V dc, Voltage out" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products