SKF Deep Groove Ball Bearing – Plain Race Type, 17mm I.D, 30mm O.D

RS Stock No.:
1440865
Mfr. Prt No.:
61903-2RS1
Brand:
SKF

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1440865
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 17mm I.D, 30mm O.D
Manufacturer / Brand SKF
Manufacturer part number 61903-2RS1
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
RS stock number 1440865
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 17mm I.D, 30mm O.D
Manufacturer / Brand SKF
Manufacturer part number 61903-2RS1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SKF

Deep Groove Ball Bearings

Deep groove ball bearings are versatile. They are simple in design, non-separable, suitable for high speeds and are robust in operation, requiring little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.

Product Application Information

SKF single and double row deep groove ball bearings have deep, uninterrupted raceway grooves. These raceway grooves have a close osculation with the balls, enabling the bearings to accommodate radial loads and axial loads in both directions.
Single row deep groove ball bearings are available open or capped (with seals or shields).
Double row deep groove ball bearings are only available as open bearings (without seals or shields).

Suffixes

2RS1 - Contact seal, NBR, on one or both sides
2Z - Shield on one or both sides
C3 - Radial internal clearance greater than normal
2RZ - Non-contact seal, NBR, on one or both sides


Specifications

Attribute Value
Brand SKF
Inside Diameter 17 mm
Outside Diameter 30 mm
Ball Bearing Type Deep Groove
Race Width 7 mm
End Type Sealed
Number of Rows 1
Static Load Rating 2.55 kN
Material Steel
Ball Material Steel
Cage Material Steel
Race Material Steel
Race Type Plain
Dynamic Load Rating 4.62 kN
Bore Type Parallel
Checking stock...
VND
797,375.53
Out of stock
Price Each
Unit(s)Per Unit(VND)
1797,375.53
*price per unit indicative
"SKF Deep Groove Ball Bearing - Plain Race Type, 17mm I.D, 30mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products