RS PRO POM Mitre Gear, 5mm Bore, 20 Teeth, 0.8 Module

RS Stock No.:
5216042
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5216042
Product description RS PRO POM Mitre Gear, 5mm Bore, 20 Teeth, 0.8 Module
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
RS stock number 5216042
Product description RS PRO POM Mitre Gear, 5mm Bore, 20 Teeth, 0.8 Module
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Delrin Mitre Gears

Injection moulded acetal co-polymer mitre gears giving a gear ratio of 1:1.

Tensile strength 94N/mm2
Hardness (Rockwell R) 110-120
Pitch angle 45°, pressure angle 49° 48'
Number of teeth 20

L749777-01

Specifications

Attribute Value
Brand RS PRO
Material POM
Gear Type Mitre
Module 0.8
Number of Teeth 20
Nominal Gear Ratio 1:1
Pitch 0.8 mm
Pressure Angle 20 °
Bore 5 mm
Hardness 110 → 120 HRR
Checking stock...
VND
144,368.70
Out of stock
Price Each
Unit(s)Per Unit(VND)
1144,368.70
*price per unit indicative
"RS PRO POM Mitre Gear, 5mm Bore, 20 Teeth, 0.8 Module" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products