RS PRO POM 28 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 22.4mm Pitch Diam, 10mm Hub Diam

RS Stock No.:
5217304
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5217304
Product description RS PRO POM 28 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 22.4mm Pitch Diam, 10mm Hub Diam
Manufacturer / Brand RS PRO
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
RS stock number 5217304
Product description RS PRO POM 28 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 22.4mm Pitch Diam, 10mm Hub Diam
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Delrin Spur Gears

Injection moulded acetal copolymer spur gears providing a wide range of gear ratios.

Tensile strength 94N/mm2
Hardness (Rockwell R) 110-120
20° Pressure angle


Specifications

Attribute Value
Brand RS PRO
Material POM
Face Width 4 mm
Pitch Diameter 22.4 mm
Hub Diameter 10 mm
Module 0.8
Number of Teeth 28
Bore Diameter 5 mm
Checking stock...
VND
157,550.19
Out of stock
Price Each
Unit(s)Per Unit(VND)
1157,550.19
*price per unit indicative
"RS PRO POM 28 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 22.4mm Pitch Diam, 10mm Hub Diam" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products