RS PRO IM-502 Air Quality Monitor, Air Quality Monitor, Mains-powered
- RS Stock No.:
- 1065304
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1065304 |
| Product description | RS PRO IM-502 Air Quality Monitor, Air Quality Monitor, Mains-powered |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1065304 |
| Product description | RS PRO IM-502 Air Quality Monitor, Air Quality Monitor, Mains-powered |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Desktop Indoor Air Quality Meter IM-502 CO2
This RS PRO desktop indoor air quality (IAQ) meter can measure Carbon Dioxide, ventilation rate, temperature and humidity. This meter ensures long-term stability and durability making this a great device for indoor air quality measurement and monitoring.
Features and Benefits
- Non-Dispersive Infrared (NDIR) CO2 sensor ensures long-term stability and durability
- 4 Measurements in one monitor, CO2, CO2 Ventilation Rate, Temperature and Humidity
- Large display for easy viewing
- Easy-to-use PC software for parameter settings and analysis
- Fast USB download
- Internal memory stores up to 17000 data
- Selectable record time Interval
- CO2/Temperature/Humidity high, low alarm setting
- Set on the table or wall-mounted (with1/4" tripod nut)
- Maximum/Minimum values
Typical Applications
Generally, air quality monitors locate and monitor a variety of gases, dust, fumes and particles that could be dangerous and harmful to the breathable air quality for humans. Air quality meters work to measure and monitor the air quality to ensure that it is safe enough and acceptable enough to work or live in. Often, air quality meters can be used in environments like:
- Offices
- Building HVAC monitoring
- Indoor air quality survey
FAQs
What does it measure?
Carbon Dioxide
- Measurement Range: 0 to 9999ppm
- Accuracy: ±5% read value or ±75ppm(0-2000ppm)
- Resolution; ±1ppm
- Response Time: Reaches 90% in approximately 2 minutes
Temperature
- Measurement Range: 0°C∼50°C / 32°F∼122°F
- Accuracy: ±1.0°C/±1.8°F
- Resolution: 0.1°C/0.1°F
- Response Time: Approximately 1 second
Relative Humidity
- Measurement Range: 5-95%
- Accuracy; ±3.0%RH (20∼80%); ±5.0%RH(80%)
- Resolution: 0.1%
- Response Time: Approximately 4 seconds
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Power Source | Mains |
| Width | 62 mm |
| Length | 89 mm |
| Minimum Carbon Dioxide Level | 0 ppm |
| Best Humidity Measurement Accuracy | ±3 % |
| Maximum Carbon Dioxide Level | 9999 ppm |
| Best Carbon Dioxide Accuracy | ±5 % |
| Best Temperature Measurement Accuracy | ±1.0 °C, ±1.8 °F |
| Equipment Type | Air Quality Monitor |
| Maximum Temperature | +122 °F, +50 °C |
| Height | 128 mm |
| Temperature Measurement Resolution | 0.1 °C, 0.1 °F |
| Display Type | LCD |
| Carbon Dioxide Resolution | ±1 ppm |
| Humidity Measurement Resolution | 0.1 % |
| Model Number p | IM-502 |
| Weight | 190 g |
| Maximum Humidity Measurement | 95 %RH |