RS PRO Desoldering Station 140W, 220 → 240V
- RS Stock No.:
- 1372292
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1372292 |
| Product description | RS PRO Desoldering Station 140W, 220 → 240V |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1372292 |
| Product description | RS PRO Desoldering Station 140W, 220 → 240V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Desoldering Station with Vacuum
From RS PRO, this desoldering station is ideal for desoldering all kinds of components, and includes a vacuum for the easy removal of residual solder. The unit features a microprocessor which provides accurate temperature control, allowing for constant and consistent heat. It also features a ceramic element that provides high performance and fast heating.
The power unit has an LCD screen which offers clear visibility of your temperature settings. The digital menu is easily navigated with three functional buttons, giving you the control you need to work effectively and efficiently.
For removing damaged or incorrect components from the circuit board, while minimizing the risk of damage to other parts of the circuit board, this desoldering station is essential.
Features and Benefits
• Desoldering gun features a built-in vacuum
• Adjustable temperature range displaying in both Celcius (ºC) and Fahrenheit (ºF)
• Integrated high-power air pump
What’s included?
• 1 x power unit
• 1 x de-soldering gun
• 1 x stand
• 3 x conical nozzles (1.2/1/1.5 mm diameter)
• 3 x cleaning tools
• 4 x filter sponges
Applications
This RS PRO desoldering station is ideal for repair, prototyping and production, and any application where a circuit board component might have to be removed or adjusted. The de-soldering gun features a built-in vacuum which makes it perfect for use with through-hole components, while the high power air pump is suitable for de-soldering multilayer boards.
The station is ideal for most desolder applications.
What plug does it have?
The station power unit comes with both a UK and EURO plug.
What is the temperature range?
The station is capable of operating between 160°C to 480°C
Is it Fahrenheit or Celsius?
The desoldering station enables you to choose to work in either Fahrenheit or Celsius
Standards
Complies with CE standard
Conforms to RoHS
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Plug Type | Type F - Schuko plug, Type G - British 3-pin |
| ESD Safe | No |
| Wattage | 140 W |
| Input Voltage | 220 → 240 V |
| Number of Outputs | 1 |
| Display Type | LCD |
| Tasks Supported | Desoldering |
| Soldering Tip Temperature | 480 °C |