RS PRO 8mm probe Inspection Camera, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination
- RS Stock No.:
- 9131560
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9131560 |
| Product description | RS PRO 8mm probe Inspection Camera, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9131560 |
| Product description | RS PRO 8mm probe Inspection Camera, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Wireless Endoscope
RS PRO wireless endoscope enables detailed visual inspection in hard-to-reach areas, even in total darkness or under water due to its LED lighting. This premium inspection camera is a lightweight handheld device, perfectly designed to make it easy for you to investigate, diagnose and search without having the need to disassemble machinery helping to save both time and money. The images can be saved and downloaded for future use.
RS PRO have a great range of inspection cameras which can be used for a variety of jobs including locating cables, pipes, leaks, inspecting machinery plus many other uses in industry and the home.
Note
AA batteries not included
Features and Benefits:
• Wireless solution lets you record or view images & videos wirelessly
• Rotatable camera head enables you to run inspection 360° without dead angle
• Waterproof-Weatherproof-Shockproof flexible gooseneck and camera
• Shaft can be exposed to water IP67
• Four LEDs with brightness control, illuminates dark areas to be inspected
• Detachable monitor
• Powered by 4 x AA battery (excluded)
• Monitor plays the captured images and recorded videos independently
• 2.4 g RF wireless connection between screen & main unit
• Recordable function, with Micro SD slot
• Camera probe is available as an accessory – See RS Stock no 847-8959, RS Stock no 130-9778
• The Extension cable is RS Stock no 130-9777
Technical Features
• Image Sensor: 1/9” VGA CMOS (Resolution: 640 x 480 pixels)
• Monitor: 3.5” detachable full colour LCD
• Image resolution: 480 x 234 (Format: JPG)
• Video resolution: 480 x 234 (Format: AVI)
• Video frame rate: 30 frames/second
• Micro SD card: support Micro SD card up to 32 GB
• Video Format: NTSC & PAL composite video
• Length of cable: approx. 1.5 m
• Focal Range: >3 cm to infinite. Fixed focus
• Illumination: 4 white LED lights with adjustable brightness
• Probe length: 880 mm
• Probe diameter: 8 mm
Typical Applications
Inspection cameras and borescopes are extremely useful and sometimes critical devices in several areas where you cannot easily get your eyes. These instruments are often used by tradesmen, DIY enthusiasts and mechanics to view hard to reach areas in order to locate problems and faults more quickly and easier and essentially saving time and money in the process. Applications include:
Medical
Mechanical
Plumbing
Electrical
Pest Control
FAQs
Are batteries included with this inspection camera?
No, batteries are not included.
What is an inspection camera used for?
Inspection cameras are generally used for viewing, inspecting and investigating hard-to-reach areas such as machine, pipe, vehicle and wall inspection.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Focus Distance | > 30 mm |
| Probe Length | 880 mm |
| Probe Diameter | 8 mm |
| Field of View | 54 ° |
| Resolution | 640 x 480 pixels |
| Illumination Type | LED |