DeWALT Plastic Folding Tool Case Trolley for use with DeWalt TStak Boxes

RS Stock No.:
8134987
Mfr. Prt No.:
DWST1-71196
Brand:
DeWALT
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
RS stock number 8134987
Product description DeWALT Plastic Folding Tool Case Trolley for use with DeWalt TStak Boxes
Manufacturer / Brand DeWALT
Manufacturer part number DWST1-71196

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

DeWALT TStak Folding Trolley - DWST1-71196

The DeWALT TStak trolley is a high quality foldable trolley specifically designed for the safe transport of the DeWalt TStak power tool storage boxes.
Compatible with the following TStak tool boxes:
793-2765 - DWST1-70702
793-2749 - DWST1-70703
793-2761 - DWST1-70704
793-2755 - DWST1-71195
793-2759 - DWST1-70706
793-2743 - DWST1-70705

Note

Cases not included

Features and Benefits:

Large 7 inch wheels for excellent control and maneuverability – wheels can handle rough surfaces
Compact and lightweight with a foldable handle for easy transport and storage – folds flat so it can fit in a boot of car
Front wheels lock to avoid unwanted movement when in transit or loading
Locking strap makes sure TStak boxes do not move once strapped down
100kg maximum load capacity
Adjustable folding aluminium handle

Application Information

This folding trolley is suitable for DeWALT tool boxes which are typically used in Industrial, Mechanical and Maintenance applications. The ideal tool storage solution for professionals and DIY enthusiasts.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.


Specifications

Attribute Value
Brand DeWALT
Type TStak Trolley
For Use With DeWalt TStak Boxes
Material Plastic
Checking stock...
VND
7,732,931.57
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,732,931.57
*price per unit indicative
"DeWALT Plastic Folding Tool Case Trolley for use with DeWalt TStak Boxes" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products