Diamond Honing Steel, Medium 400 Grit, 150 mm

RS Stock No.:
2394060
Mfr. Prt No.:
176-0028
Brand:
Eze Lap
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
RS stock number 2394060
Product description Diamond Honing Steel, Medium 400 Grit, 150 mm
Manufacturer / Brand Eze Lap
Manufacturer part number 176-0028

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Diamond Hones

Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.

Diamond Hones

Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel ’credit card size’ hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet


Specifications

Attribute Value
Brand Eze Lap
Abrasive Material Diamond
Grade Medium
Grit Size 400
Hone Length 51 mm
Hone Width 19 mm
Overall Length 150 mm
Overall Width 19 mm
Overall Thickness 4 mm
Checking stock...
VND
876,255.24
Out of stock
Price Each
Unit(s)Per Unit(VND)
1876,255.24
*price per unit indicative
"Diamond Honing Steel, Medium 400 Grit, 150 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products