CAMDENBOSS 5000, Grey Die Cast Aluminium Enclosure, IP54, Shielded, 50 x 50 x 31mm

RS Stock No.:
2264076
Mfr. Prt No.:
RTM5001/11-NAT
Brand:
CAMDENBOSS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2264076
Product description CAMDENBOSS 5000, Grey Die Cast Aluminium Enclosure, IP54, Shielded, 50 x 50 x 31mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number RTM5001/11-NAT
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
RS stock number 2264076
Product description CAMDENBOSS 5000, Grey Die Cast Aluminium Enclosure, IP54, Shielded, 50 x 50 x 31mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number RTM5001/11-NAT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

5000 Series Diecast Multi-purpose boxes with Optional Seal

A range of durable high temperature diecast boxes with RFI shielding properties.

Features and Benefits:

Diecast Boxes

Diecast aluminium box with smooth finish
Close fitting lid held by M3 screws into tapped holes in body
Easily drilled and machined
Internal 1.5 mm slots for holding PCBs
Can withstand temperatures of up to 260°C (without Seal)
External Height includes Lid thickness of 4 mm
Highly durable and shock resistant
Vertical guides for PCB fixing

Optional Seals

For IP65 rating an optional neoprene gasket/seal is required, 1.5 mm thick
The following Stock Nos can be used with the 5000 series Enclosures
226-4155 - 101 x 1.5 x 50 mm IP65 Seal
226-4161 - 192 x 1.5 x 112 mm IP65 Seal
226-4177 - 152 x 1.5 x 82 mm IP65 Seal
226-4183 - 120 x 1.5 x 66 mm IP65 Seal
226-4199 - 112 x 1.5 x 62 mm IP65 Seal

Optional Wall Mounting Kit

Wall mounting plates attach to lid, screws supplied, fits all sizes (please see Stock No.226-4206)

Typical Applications

Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

What is included with the diecast boxes?
Contents include base, lid and x4 zinc plated M3 screws.
Optional items (which can be purchased separately) include Wall mounting kit, and IP65 gasket


Specifications

Attribute Value
Brand CAMDENBOSS
Body Material Die Cast Aluminium
External Length 50 mm
External Height 31 mm
External Width 50 mm
External Dimensions 50 x 50 x 31 mm
IP Rating IP54
Colour Grey
Lid Colour Grey
Shielded Yes
Series 5000
Checking stock...
VND
318,448.06
Out of stock
Price Each
Unit(s)Per Unit(VND)
1318,448.06
*price per unit indicative
"CAMDENBOSS 5000, Grey Die Cast Aluminium Enclosure, IP54, Shielded, 50 x 50 x 31mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products