RS PRO RS1260 Hygrometer, Max Humidity 99%RH
- RS Stock No.:
- 1232210
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1232210 |
| Product description | RS PRO RS1260 Hygrometer, Max Humidity 99%RH |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1232210 |
| Product description | RS PRO RS1260 Hygrometer, Max Humidity 99%RH |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Digital Humidity Meter
From the trusted RS PRO brand, the 1260 is a great value digital humidity meter with features not normally available at this price. With a reliable sensor and dew point and wet bulb reading, this handy, high-quality device is suitable for measuring moisture and relative humidity levels in almost any environment. The easy-to-read dual LCD display allows you to analyse readings quickly and easily, displaying humidity, temperature and a MIN/MAX hold to ensure you have all the information you need.
Handheld, pocket-sized and powered by a 9V battery, this humidity sensor is ideal for on-the-go applications.
SUPPLIED_WITH : User manual, 9 V battery.
Features and Benefits:
- Dual LCD display
- Dewpoint reading
- Wet bulb reading
- MAX/MIN with timestamp
- Data Hold function
- °C & °F switchable
- DATA memory and read function (99 readings from LCD display)
- Auto Power Off
- Dimensions 193 x 59 x 26 mm
- Weight 140 g
Applications
Thermohygrometers combine the functions of thermometers and hygrometers to give an accurate reading of humidity in an environment. This RS PRO thermohygrometer is capable of measuring ambient air temperatures and water vapour within the air, and can be used to measure and meter the moisture content in materials.
Portable and easy to use, this thermohygrometer is ideal for measuring the environment of humidity sensitive rooms such as laboratories, clean rooms or computer rooms. They are commonly used in the following industries;
- Environmental research
- Food and beverage
- Pharmaceutical
- HVAC
Why RS PRO?
RS PRO aims to be your go-to brand when it comes to reliability, quality and affordability. We source high-quality tools and parts from trusted sources, and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Power Source | Battery PP3 |
| Minimum Operating Temperature | 0 °C |
| Printer | No |
| Humidity Measurement Resolution | 0.1 %RH |
| Model Number p | RS1260 |
| Battery Life | 200 h |
| Weight | 140 g |
| Maximum Humidity Measurement | 99 %RH |
| Best Humidity Measurement Accuracy | ±3 % HR |
| Functions | Dew Point, Hydrometry, Max/MIN/HOLD, Temperature |
| Temperature Measurement Resolution | 0.1 °C |
| Battery Type | 9V |
| Hygrometer Type | Digital Hygrometer |
| Maximum Operating Temperature | +60 °C |