Kane KANE3200 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement +200mbar
- RS Stock No.:
- 1810422
- Mfr. Prt No.:
- KANE3200
- Brand:
- Kane

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 1810422 |
| Product description | Kane KANE3200 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement +200mbar |
| Manufacturer / Brand | Kane |
| Manufacturer part number | KANE3200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Kane |
| Best Accuracy | ±0.5 % |
| Number of Pressure Ports | 2 |
| Maximum Pressure Measurement | +200 mbar |
| Minimum Pressure Measurement | -200 mbar |
| Pressure Port Type | Differential |
| Battery Type | 9V |
| Display Type | Segment |
| Weight | 295 g |
| Maximum Operating Temperature | +45 °C |
| Minimum Operating Temperature | 0 °C |
| Height | 40 mm |
| Width | 80 mm |
| Length | 160 mm |
| Model Number p | KANE3200 |
| Dimensions | 160 x 80 x 40 mm |