Phoenix Contact MINI MCR Series Signal Duplicator
- RS Stock No.:
- 4892881
- Mfr. Prt No.:
- 2864176
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4892881 |
| Product description | Phoenix Contact MINI MCR Series Signal Duplicator |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2864176 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4892881 |
| Product description | Phoenix Contact MINI MCR Series Signal Duplicator |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2864176 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
4-way Isolated Signal Duplicator
Phoenix Contacts signal duplicator is a great conditioner for isolation and duplication of analog signals. The 2864176 is a mini 6.2mm width & is easily installed via a DIN rail mount with an option to connect to a TBUS DIN rail connector. This signal duplicator is backed by an Ex-zone 2 rating allowing it to be installed in potentially explosive areas.
2864176 also has a diagnostic LED located on the front. A red LED will flash if there is an error with the device.
Features and benefits:
- Configurable 4-way isolating amplifier
- Thin 6.2mm housing width
- Ex-zone 2 approval
- DIP switch allows configuration of up to 8 signal combinations
- Duplication of a standard analog signal on two current outputs
ATEX and zone 2:
The ATEX standard is the name given to European directives. 99/92/EC and 94/9/EC. Zone 2 is an area that is classified that an explosion could happen with air or flammable substances, however if it did occur it would only happen for a short time.
Accessories:
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Input Signal Type | Current, Voltage |
| Maximum Operating Temperature | +60 °C |
| Output Type | Current |
| Input Range | 0 → 10 V, 0 → 20 mA |
| Output Range | 0 → 20 mA |
| Minimum Operating Temperature | -20 °C |
| Hazardous Area Certification | ATEX |
| Module Type | Signal Duplicator |
| Signal Conditioner Type | Isolation |
| Mounting Type | DIN Rail |
| Supply Voltage | 24 V dc |
| Series | MINI MCR |
| Operating Temperature Range | -20 ? +60 °C |