RS PRO Brown Standard Din Rail Terminal, 22 → 12 AWG, 0.5 → 5mm², 600 V
- RS Stock No.:
- 0815723
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0815723 |
| Product description | RS PRO Brown Standard Din Rail Terminal, 22 → 12 AWG, 0.5 → 5mm², 600 V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
APPROVALS : UL, CSA
Disconnect
WARNING : The disconnect terminal (stock no. 815-723) is for isolation purposes only. Do not use to switch equipment on or off when power is applied.
APPROVALS : UL, CSA
Lever action for isolation of circuits Fingernail or screw driver to open
Enclosed design, no end cover needed
Cable sizes from 0.2 – 2.5mm²
Rated at 400V, 10A
Same shape as 2.5 to 10mm² standard terminals
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Series | TRK |
| Wire Size | 22 → 12 AWG |
| Colour | Brown |
| Termination Method | Screw |
| Cable CSA | 0.5 → 5 mm² |
| Minimum Operating Temperature | -40 °C |
| Voltage Rating | 600 V |
| Maximum Operating Temperature | +105 °C |
| Current Rating | 15 A |