Omron S8FS-G Switch Mode DIN Rail Power Supply 100 → 240V ac Input, 12V dc Output, 50A 600W

RS Stock No.:
1666787
Mfr. Prt No.:
S8FS-G60012CD
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1666787
Product description Omron S8FS-G Switch Mode DIN Rail Power Supply 100 → 240V ac Input, 12V dc Output, 50A 600W
Manufacturer / Brand Omron
Manufacturer part number S8FS-G60012CD
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
RS stock number 1666787
Product description Omron S8FS-G Switch Mode DIN Rail Power Supply 100 → 240V ac Input, 12V dc Output, 50A 600W
Manufacturer / Brand Omron
Manufacturer part number S8FS-G60012CD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Omron
AC or DC Output Voltage dc
MTBF 135000 h
Input Voltage 100 → 240 V ac
Output Current 50 A
Load Regulation 1 %
AC or DC Input Voltage ac, dc
Number of Outputs 1
Type Switch Mode
Electrical Phase 1
Maximum Temperature +70 °C
Standards Met CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1
Series S8FS-G
Output Voltage Adjustment Range -10 → +15 %
Height 63 mm
Power Rating 600 W
Mounting Type DIN Rail Mount
Width 242.1 mm
Depth 126 mm
Minimum Temperature -20 °C
Efficiency 88 %
Ripple And Noise 170 mV Pk-Pk
Output Voltage 12 V dc
Checking stock...
VND
15,844,360.21
Out of stock
Price Each
Unit(s)Per Unit(VND)
115,844,360.21
*price per unit indicative
"Omron S8FS-G Switch Mode DIN Rail Power Supply 100 → 240V ac Input, 12V dc Output, 50A 600W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products