Mean Well KNX-40E Switch Mode DIN Rail Power Supply 180 → 264V ac Input, 30V dc Output, 1.28A 38.4W

RS Stock No.:
1834140
Mfr. Prt No.:
KNX-40E-1280D
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1834140
Product description Mean Well KNX-40E Switch Mode DIN Rail Power Supply 180 → 264V ac Input, 30V dc Output, 1.28A 38.4W
Manufacturer / Brand Mean Well
Manufacturer part number KNX-40E-1280D
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
RS stock number 1834140
Product description Mean Well KNX-40E Switch Mode DIN Rail Power Supply 180 → 264V ac Input, 30V dc Output, 1.28A 38.4W
Manufacturer / Brand Mean Well
Manufacturer part number KNX-40E-1280D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Mean Well
AC or DC Input Voltage ac, dc
AC or DC Output Voltage dc
Input Voltage 180 → 264 V ac
Output Voltage 30 V dc
Output Current 1.28 A
Power Rating 38.4 W
Number of Outputs 1
Electrical Phase 1
Type Switch Mode
Height 90 mm
Width 72 mm
Mounting Type DIN Rail Mount
Depth 57 mm
Minimum Temperature -30 °C
Efficiency 86 %
Ripple And Noise 100 mV Pk-Pk
MTBF 487.4 kh
Maximum Temperature +70 °C
Standards Met CE Certified, DIN EN60715, EN50491-3, EN50491-5-2,-5-3, EN61000-3-2,-3-3, EN61000-4-2,3,4,5,6,8,11, EN61558-1, EN61558-2-16
Series KNX-40E
Special Features 3 Years Warranty, Compact Size with 4SU Width, Cooling by Free Air Convection, Safety Extra Low Voltage (SELV)
Checking stock...
VND
5,198,110.12
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,198,110.12
*price per unit indicative
"Mean Well KNX-40E Switch Mode DIN Rail Power Supply 180 → 264V ac Input, 30V dc Output, 1.28A 38.4W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products