RS PRO DIN Rail Power Supply 120 → 370 V dc, 85 → 264 V ac Input, 12V Output, 2A 24W

RS Stock No.:
1904191
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1904191
Product description RS PRO DIN Rail Power Supply 120 → 370 V dc, 85 → 264 V ac Input, 12V Output, 2A 24W
Manufacturer / Brand RS PRO
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
RS stock number 1904191
Product description RS PRO DIN Rail Power Supply 120 → 370 V dc, 85 → 264 V ac Input, 12V Output, 2A 24W
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
AC or DC Input Voltage ac, dc
AC or DC Output Voltage dc
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Output Voltage 12 V
Output Current 2 A
Power Rating 24 W
Number of Outputs 1
Type Power Supply
Height 58 mm
MTBF >300000 h
Minimum Temperature -40 °C
Efficiency 88 (Typ.) %
Ripple And Noise 120 mV
Depth 35 mm
Mounting Type DIN Rail Mount
Maximum Temperature +70 °C
Standards Met EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1
Output Voltage Adjustment Range 10.8 → 13.8 V
Load Regulation ±1.5 (Typ.) %
Checking stock...
VND
608,231.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
1608,231.61
*price per unit indicative
"RS PRO DIN Rail Power Supply 120 → 370 V dc, 85 → 264 V ac Input, 12V Output, 2A 24W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products