TDK-Lambda DRF DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A 480W

RS Stock No.:
9059818
Mfr. Prt No.:
DRF-480-24-1
Brand:
TDK-Lambda

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9059818
Product description TDK-Lambda DRF DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A 480W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DRF-480-24-1
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
RS stock number 9059818
Product description TDK-Lambda DRF DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A 480W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DRF-480-24-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details


Specifications

Attribute Value
Brand TDK-Lambda
Standards Met ATEX, CE, CISPR22-B, EN 55022 Class B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN/IEC/UL 60950-1, GL, IEC Ex, UL 508
Input Voltage 85 → 264 V ac
Series DRF
Height 123.4 mm
Power Rating 480 W
Hazardous Area Certification IECEx
Mounting Type DIN Rail Mount
Width 115 mm
Depth 115.4 mm
Minimum Temperature -25 °C
Ripple And Noise <240 mV
Output Voltage 24 V dc
AC or DC Output Voltage dc
Output Voltage Adjustment Range 24 → 28 V
Output Current 20 A
AC or DC Input Voltage ac
Special Features ErP Referenced Design, Remote On/Off, Remote Programming, Ultra Compact Footprint
Number of Outputs 1
Electrical Phase 1
Maximum Temperature +70 °C
Checking stock...
VND
10,294,743.69
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,294,743.69
*price per unit indicative
"TDK-Lambda DRF DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A 480W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products