Wago Grey 2004 Standard Din Rail Terminal, 20 → 10 AWG, 4mm², 800 V

RS Stock No.:
5076670
Mfr. Prt No.:
2004-1301
Brand:
Wago

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5076670
Product description Wago Grey 2004 Standard Din Rail Terminal, 20 → 10 AWG, 4mm², 800 V
Manufacturer / Brand Wago
Manufacturer part number 2004-1301
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
RS stock number 5076670
Product description Wago Grey 2004 Standard Din Rail Terminal, 20 → 10 AWG, 4mm², 800 V
Manufacturer / Brand Wago
Manufacturer part number 2004-1301

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

TOPJOB®S series grey 3-conductor, 4 mm2 terminal blocks


Specifications

Attribute Value
Brand Wago
Termination Method Push In
Wire Size 20 → 10 AWG
Series 2004
Colour Grey
Cable CSA 4 mm²
Voltage Rating 800 V
Current Rating 32 A
Checking stock...
VND
558,434.87
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1558,434.8755,843.49
*price per unit indicative
"Wago Grey 2004 Standard Din Rail Terminal, 20 → 10 AWG, 4mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products