Vishay Switching Diode, 300mA 75V, 2-Pin DO-35 1N914TAP
- RS Stock No.:
- 9026616
- Mfr. Prt No.:
- 1N914TAP
- Brand:
- Vishay

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9026616 |
| Product description | Vishay Switching Diode, 300mA 75V, 2-Pin DO-35 1N914TAP |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | 1N914TAP |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9026616 |
| Product description | Vishay Switching Diode, 300mA 75V, 2-Pin DO-35 1N914TAP |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | 1N914TAP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Diodes and Rectifiers, Vishay Semiconductor
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Specifications
| Attribute | Value |
| Brand | Vishay |
| Diode Configuration | Single |
| Maximum Forward Current | 300 mA |
| Number of Elements per Chip | 1 |
| Mounting Type | Through Hole |
| Maximum Reverse Voltage | 75 V |
| Package Type | DO-35 |
| Diode Technology | Silicon Junction |
| Pin Count | 2 |
| Maximum Forward Voltage Drop | 1 V |
| Maximum Diode Capacitance | 4 pF |
| Maximum Operating Temperature | +175 °C |
| Length | 3.9 mm |
| Dimensions | 1.7 (Dia.) x 3.9 mm |
| Power Dissipation | 500 mW |
| Diameter | 1.7 mm |