Parker, 1/4 in G Nylon Disposable Inline Filter 170L/min
- RS Stock No.:
- 0517353
- Mfr. Prt No.:
- 9933-11BQ-F1297
- Brand:
- Parker
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
| RS stock number | 0517353 |
| Product description | Parker, 1/4 in G Nylon Disposable Inline Filter 170L/min |
| Manufacturer / Brand | Parker |
| Manufacturer part number | 9933-11BQ-F1297 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | Parker |
| Connection | 1/4 in G |
| Strainer or Filter | Filter |
| Maximum Flow Rate | 170 L/min |
| Working Pressure Range | Maximum of 125 psig |
| Suitable Media | Gas, Liquid |
| Maximum Working Pressure | 8.5 bar |
| Connection Size | 1/4 in |
| Thread Standard or Connection Type | G |
| Body Material | Nylon |