SMC Double Action Pneumatic Pin Cylinder, CDJP2B6-15D
- RS Stock No.:
- 0547556
- Mfr. Prt No.:
- CDJP2B6-15D
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0547556 |
| Product description | SMC Double Action Pneumatic Pin Cylinder, CDJP2B6-15D |
| Manufacturer / Brand | SMC |
| Manufacturer part number | CDJP2B6-15D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Cylinders
Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends
Specifications
| Attribute | Value |
| Brand | SMC |
| Maximum Piston Speed | 500 mm/s |
| Minimum Operating Temperature | -10 °C |
| Weight | 21 g |
| Cushioning Type | Rubber |
| Maximum Operating Temperature | +70 °C |
| Rods | Single |
| Bore | 6 mm |
| Dimensions | 48 x 14 x 16.5 mm |
| Manufacturer Series | CJP2 |
| Width | 14 mm |
| Length | 48 mm |
| Maximum Operating Pressure | 0.7 MPa |
| Piston Speed | 50 → 500 mm/s |
| Port Connection | M3 x 0.5 |
| Height | 16.5 mm |
| Stroke | 15 mm |
| Minimum Piston Speed | 50 mm/s |
| Action | Double |