Phoenix Contact Grey PTTB 1.5/S Double Level Terminal Block, 26 → 14 AWG, 1.5mm², 500 V

RS Stock No.:
8037738
Mfr. Prt No.:
3208511
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8037738
Product description Phoenix Contact Grey PTTB 1.5/S Double Level Terminal Block, 26 → 14 AWG, 1.5mm², 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3208511
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
RS stock number 8037738
Product description Phoenix Contact Grey PTTB 1.5/S Double Level Terminal Block, 26 → 14 AWG, 1.5mm², 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3208511

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PTTB / PTTBS Double Level Terminal Blocks

PTTBS Multi-Level Terminal Blocks

The 3208511 is a non-fused terminal block from Phoenix Contact. This terminal block comes from the PTTBS Clipline technology line and features a super easy install with tool-less wiring with ferrules or solid connectors. The compact design of this terminal blocks and easy front connection access means you can put this is confined spaces. This terminal block is mounted via a DIN rail and accepts wire from 26 to 14 AWG.

Features and benefits:

  • Double-level with push in connections

  • Tool-free wiring of conductors with ferrules or solid conductors

  • Compact design with easy access to front ports

  • Has an additional test connection

Accessories:

Flathead screwdriver – 648-5901
Partition plate – 866-6790


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Push In
Wire Size 26 → 14 AWG
Series PTTB 1.5/S
Colour Grey
Cable CSA 1.5 mm²
Number of Levels Double
Voltage Rating 500 V
Current Rating 16 A
Model Number PTTB 1,5/S
Checking stock...
VND
99,802.71
Out of stock
Price Each
Unit(s)Per Unit(VND)
199,802.71
*price per unit indicative
"Phoenix Contact Grey PTTB 1.5/S Double Level Terminal Block, 26 → 14 AWG, 1.5mm², 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products