RS PRO HSS Step Drill Bit 7mm x 37mm

RS Stock No.:
0232513
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
RS stock number 0232513
Product description RS PRO HSS Step Drill Bit 7mm x 37mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO HSS Step Drill Bit, De-burring

RS PRO range of HSS step drill bits. These high-speed steel multi-diameter cutters requiring no pilot hole to cut stainless steel, carbon steel, soft metals, plastic etc. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill.

The drill bit has a 3-flute cutting action which provides accurate parallel holes in sheet material up to 3 mm thick.

Step Drill Bit Options:
232-507 - 6 to 36 mm Drill Bit, 11 Steps, 5 mm Max Drilling Thickness
232-513 - 7 to 37 mm Drill Bit, 11 Steps, 5 mm Max Drilling Thickness
232-529 - 8 to 41 mm Drill Bit, 11 Steps, 5 mm Max Drilling Thickness

Features and Benefits:

  • 3 mm increments

  • HSS drill bits

  • Eliminates vibration

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools.

FAQs

Why would you buy a step drill?
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers.

What material will it drill through?
Typical materials include:

Stainless steel
Carbon steel
Soft metals
Plastics

How good are step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.


Specifications

Attribute Value
Brand RS PRO
Number of Steps 11
Drill Bit Type Step Drill Bit
Maximum Drilling Thickness 3 mm
Minimum Head Size 7 mm
Maximum Head Size 37 mm
Material HSS
Checking stock...
VND
4,778,813.20
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,778,813.20
*price per unit indicative
"RS PRO HSS Step Drill Bit 7mm x 37mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products