Igus RJUM-01-25, Bearing with 40mm Outside Diameter

RS Stock No.:
3113496
Mfr. Prt No.:
RJUM-01-25
Brand:
Igus
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
RS stock number 3113496
Product description Igus RJUM-01-25, Bearing with 40mm Outside Diameter
Manufacturer / Brand Igus
Manufacturer part number RJUM-01-25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Self-Lubricating Bushes - Drylin™

Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.

Closed Bushing

Standard Design,In some applications it may be necessary to replace the bearing liner only. Replacement liners are simply pushed into the aluminium housings.

L311346-01L311346-24

Specifications

Attribute Value
Brand Igus
Linear Plain Bearing Type Plain
Linear Bearing Type Linear Plain Bearing
Configuration Closed
Inside Diameter 25 mm
Outside Diameter 40 mm
Length 58 mm
Dynamic Load Rating 3625 N
Static Load Rating 25375 N
Checking stock...
VND
1,065,817.62
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,065,817.62
*price per unit indicative
"Igus RJUM-01-25, Bearing with 40mm Outside Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products