HARTING 7W2 12 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch

RS Stock No.:
1410381
Mfr. Prt No.:
09692015072
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1410381
Product description HARTING 7W2 12 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch
Manufacturer / Brand HARTING
Manufacturer part number 09692015072
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
RS stock number 1410381
Product description HARTING 7W2 12 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch
Manufacturer / Brand HARTING
Manufacturer part number 09692015072

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

D-Sub Mixed - Harting

Mixed shells with pre-mounted signal solder cup contacts

Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm


Specifications

Attribute Value
Brand HARTING
Number of Contacts 12
Gender Female
Body Orientation Straight
Mounting Type Panel Mount
Pitch 2.84 mm
D Connector Type Mixed Contact D-Sub
Termination Method Solder
Mixed Contact Layout 5W2
Current Rating 5.0 A
Housing Material Glass Fibre Reinforced Thermoplastic
Length 39.1 mm
Width 12.5 mm
Depth 12.6 mm
Dimensions 39.1 x 12.5 x 12.6 mm
Contact Material Copper Alloy
Minimum Operating Temperature -55.0 °C
Series 7W2
Maximum Operating Temperature +125 °C
Contact Plating Tin
Checking stock...
VND
242,916.03
Out of stock
Price Each
Unit(s)Per Unit(VND)
1242,916.03
*price per unit indicative
"HARTING 7W2 12 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products