RS PRO Aluminium Alloy Base & Arm
- RS Stock No.:
- 2130670
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
| RS stock number | 2130670 |
| Product description | RS PRO Aluminium Alloy Base & Arm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
RS PRO Magnetic Dial Test Indicator (DTI) Clamp Base
RS PRO DTI clamp which feature a switchable on/off base with a unique double ball joint assembly which enables the mechanism to articulate in any direction for ease of positioning. The arm has a single lock-screw for quick locking and fine adjustment is possible. The bases are magnetic so that they can be attached to metal surfaces securely without the need for screws.
RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.
Features and Benefits:
- Dial gauge (DG) holding system has two articulated arms - can be easily locked in any position using the single central locking knob
- Arms manufactured from aluminium alloy with a black oxide finish
- Indicator holder is fitted with fine adjustment - can hold indicators with 8mm stems plus dovetail fittings
- Switchable magnetic base has 80kg (800N) pull
- Bottom arm is 110 mm
- Top arm is 101 mm
- Total length: 261 mm
- Magnet (WxLxH): 50 x 60 x 55 mm
Typical Applications
Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Centering | Yes |
| Material | Aluminium Alloy |