Duracell Alkaline 1.5V, N Battery

RS Stock No.:
7174010
Mfr. Prt No.:
MN9100 P2 RS
Brand:
Duracell
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
RS stock number 7174010
Product description Duracell Alkaline 1.5V, N Battery
Manufacturer / Brand Duracell
Manufacturer part number MN9100 P2 RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Duracell N-Type Battery

Duracell batteries leads the way in quality and consistently outperforms leading brands. This alkaline N size battery offers a 1.5 V nominal voltage, 825 mAh and -20°C to 54°C operating temperature range. Suitable for the home or professional applications.

Features and Benefits

• High power output delivery
• Low self-discharge rate
• Anti-reverse polarity protection
• High chemical resistance rate
• No leaks
• Ease of use
• Long storage life
• Twin Pack

Typical applications

• Car alarms
• Security devices
• Key fobs
• Cameras
• GPS trackers

FAQ’s
Are Alkaline Batteries Harmful?

Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?

Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children

Guidance:

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire


Specifications

Attribute Value
Brand Duracell
Size N
Nominal Voltage 1.5 V
Dimensions 12 x 30.2 mm
Terminal Type Standard
Capacity 825 mAh
Chemistry Alkaline
Checking stock...
VND
200,651.57
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1200,651.57100,325.79
*price per unit indicative
"Duracell Alkaline 1.5V, N Battery" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products