Molex Female Crimp Terminal 24AWG 50212-8100

RS Stock No.:
7976591
Mfr. Prt No.:
50212-8100
Brand:
Molex
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
RS stock number 7976591
Product description Molex Female Crimp Terminal 24AWG 50212-8100
Manufacturer / Brand Molex
Manufacturer part number 50212-8100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.0mm Wire to Board Molex Micro-Latch

This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry.

Crimp Terminal, 50212 Series

A range of Molex Series 50212 Crimp Terminal contacts for use with 51065 Series housings typical stock number 688-2603 . Use Crimp tool number 710-6559.


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
For Use With Micro-Latch and Mi II Connector Housings
Minimum Wire Size mm² 0.05 mm²
Maximum Wire Size mm² 0.2 mm²
Series Number 50212
Minimum Wire Size AWG 30 AWG
Maximum Wire Size AWG 24 AWG
Contact Plating Tin
Contact Material Phosphor Bronze
Gender Female
Checking stock...
VND
672,255.99
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
1672,255.996,722.56
*price per unit indicative
"Molex Female Crimp Terminal 24AWG 50212-8100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products