Eclipse Pot Magnet 20.5mm Threaded Hole Aluminium Alloy, 4kg Pull
- RS Stock No.:
- 2978876
- Mfr. Prt No.:
- 832
- Brand:
- Eclipse
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
| RS stock number | 2978876 |
| Product description | Eclipse Pot Magnet 20.5mm Threaded Hole Aluminium Alloy, 4kg Pull |
| Manufacturer / Brand | Eclipse |
| Manufacturer part number | 832 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Eclipse |
| Magnet Type | Pot |
| Attachment Type | Threaded Hole |
| Length | 19 mm |
| Pull Force | 4 kg |
| Material | Aluminium Nickel Cobalt Alloy |
| Width/Diameter | 20.5 mm |
| Thread Size | M6 |